
RT0402BRD0754K9L | |
|---|---|
DigiKey Part Number | YAG1452TR-ND - Tape & Reel (TR) YAG1452CT-ND - Cut Tape (CT) YAG1452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0754K9L |
Description | RES SMD 54.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0754K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.30700 | RM3.07 |
| 25 | RM0.28520 | RM7.13 |
| 50 | RM0.26940 | RM13.47 |
| 100 | RM0.25450 | RM25.45 |
| 250 | RM0.23608 | RM59.02 |
| 500 | RM0.22348 | RM111.74 |
| 1,000 | RM0.21185 | RM211.85 |
| 5,000 | RM0.18895 | RM944.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17217 | RM1,721.70 |
| 20,000 | RM0.16526 | RM3,305.20 |
| 30,000 | RM0.16161 | RM4,848.30 |
| 50,000 | RM0.15738 | RM7,869.00 |
| 70,000 | RM0.15481 | RM10,836.70 |
| 100,000 | RM0.15227 | RM15,227.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

