RT0402BRD0766K5L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 30,000
Unit Price: RM0.59000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: RM0.85774
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.33773
Datasheet

Direct


Vishay Dale
In Stock: 6,917
Unit Price: RM1.02000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.39058
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.68506
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.26923
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.43689
Datasheet
66.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0766K5L

DigiKey Part Number
YAG4298TR-ND - Tape & Reel (TR)
YAG4298CT-ND - Cut Tape (CT)
YAG4298DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0766K5L
Description
RES SMD 66.5KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0766K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.30700RM3.07
25RM0.28520RM7.13
50RM0.26940RM13.47
100RM0.25450RM25.45
250RM0.23608RM59.02
500RM0.22348RM111.74
1,000RM0.21185RM211.85
5,000RM0.18895RM944.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.17217RM1,721.70
20,000RM0.16526RM3,305.20
30,000RM0.16161RM4,848.30
50,000RM0.15738RM7,869.00
70,000RM0.15481RM10,836.70
100,000RM0.15227RM15,227.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900