
RT0402BRE0710KL | |
|---|---|
DigiKey Part Number | YAG2305TR-ND - Tape & Reel (TR) YAG2305CT-ND - Cut Tape (CT) YAG2305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0710KL |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0710KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.30700 | RM3.07 |
| 25 | RM0.28520 | RM7.13 |
| 50 | RM0.26940 | RM13.47 |
| 100 | RM0.25410 | RM25.41 |
| 250 | RM0.23592 | RM58.98 |
| 500 | RM0.22332 | RM111.66 |
| 1,000 | RM0.21170 | RM211.70 |
| 5,000 | RM0.18883 | RM944.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17205 | RM1,720.50 |
| 20,000 | RM0.16516 | RM3,303.20 |
| 30,000 | RM0.16150 | RM4,845.00 |
| 50,000 | RM0.15728 | RM7,864.00 |
| 70,000 | RM0.15471 | RM10,829.70 |
| 100,000 | RM0.15217 | RM15,217.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

