
RT0402BRE076K65L | |
|---|---|
DigiKey Part Number | YAG4411TR-ND - Tape & Reel (TR) YAG4411CT-ND - Cut Tape (CT) YAG4411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE076K65L |
Description | RES SMD 6.65KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE076K65L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.20100 | RM2.01 |
| 25 | RM0.19840 | RM4.96 |
| 50 | RM0.19700 | RM9.85 |
| 100 | RM0.19310 | RM19.31 |
| 250 | RM0.18880 | RM47.20 |
| 500 | RM0.18486 | RM92.43 |
| 1,000 | RM0.17982 | RM179.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17205 | RM1,720.50 |
| 20,000 | RM0.16516 | RM3,303.20 |
| 30,000 | RM0.16150 | RM4,845.00 |
| 50,000 | RM0.15728 | RM7,864.00 |
| 70,000 | RM0.15471 | RM10,829.70 |
| 100,000 | RM0.15217 | RM15,217.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

