
RT0402CRD0768KL | |
|---|---|
DigiKey Part Number | YAG4421TR-ND - Tape & Reel (TR) YAG4421CT-ND - Cut Tape (CT) YAG4421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402CRD0768KL |
Description | RES SMD 68K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD0768KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18983 | RM1,898.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.32300 | RM3.23 |
| 25 | RM0.29960 | RM7.49 |
| 50 | RM0.28280 | RM14.14 |
| 100 | RM0.26710 | RM26.71 |
| 250 | RM0.24792 | RM61.98 |
| 500 | RM0.23458 | RM117.29 |
| 1,000 | RM0.22237 | RM222.37 |
| 5,000 | RM0.19839 | RM991.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.39400 | RM3.94 |
| 50 | RM0.30960 | RM15.48 |
| 100 | RM0.28130 | RM28.13 |
| 500 | RM0.21702 | RM108.51 |
| 1,000 | RM0.19290 | RM192.90 |
| 5,000 | RM0.17683 | RM884.15 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

