RT0402CRD07931RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 14,694
Unit Price: RM1.10000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2,455
Unit Price: RM0.99000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,605
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.72563
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.39058
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.68506
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.26973
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.07231
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM4.22703
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM5.05652
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM3.96754
Datasheet

Upgrade


WEC
In Stock: 1,000
Unit Price: RM2.28520
Datasheet
931 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRD07931RL

DigiKey Part Number
RT0402CRD07931RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRD07931RL
Description
RES SMD 931 OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
931 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRD07931RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.15037RM1,503.70
Manufacturers Standard Package
Unit Price without VAT:RM0.15037
Unit Price with VAT:RM0.16541