RT0402DRD07118RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.18422
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.15037
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.05992
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.05594
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,588
Unit Price: RM1.14000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,465
Unit Price: RM0.39000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.39058
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.58977
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.68506
Datasheet

Upgrade


Susumu
In Stock: 4,440
Unit Price: RM0.59000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.26923
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM3.75309
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM2.62716
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM4.12841
Datasheet
118 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD07118RL

DigiKey Part Number
RT0402DRD07118RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402DRD07118RL
Description
RES SMD 118 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
118 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD07118RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.11396RM1,139.60
Manufacturers Standard Package
Unit Price without VAT:RM0.11396
Unit Price with VAT:RM0.12536