
RT0402DRD0713K3L | |
|---|---|
DigiKey Part Number | 311-2141-2-ND - Tape & Reel (TR) 311-2141-1-ND - Cut Tape (CT) 311-2141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0713K3L |
Description | RES SMD 13.3KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0713K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21300 | RM2.13 |
| 25 | RM0.19840 | RM4.96 |
| 50 | RM0.18760 | RM9.38 |
| 100 | RM0.17690 | RM17.69 |
| 250 | RM0.16420 | RM41.05 |
| 500 | RM0.15540 | RM77.70 |
| 1,000 | RM0.14716 | RM147.16 |
| 5,000 | RM0.13097 | RM654.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12516 | RM1,251.60 |
| 20,000 | RM0.12000 | RM2,400.00 |
| 30,000 | RM0.11726 | RM3,517.80 |
| 50,000 | RM0.11409 | RM5,704.50 |
| 70,000 | RM0.11216 | RM7,851.20 |
| 100,000 | RM0.11024 | RM11,024.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

