
RT0402DRD0713KL | |
|---|---|
DigiKey Part Number | 311-2142-2-ND - Tape & Reel (TR) 311-2142-1-ND - Cut Tape (CT) 311-2142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0713KL |
Description | RES SMD 13K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0713KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.14200 | RM1.42 |
| 25 | RM0.13880 | RM3.47 |
| 50 | RM0.13640 | RM6.82 |
| 100 | RM0.13080 | RM13.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11253 | RM1,125.30 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

