
RT0402DRD072K61L | |
|---|---|
DigiKey Part Number | 311-2167-2-ND - Tape & Reel (TR) 311-2167-1-ND - Cut Tape (CT) 311-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD072K61L |
Description | RES SMD 2.61KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD072K61L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 25 | RM0.16720 | RM4.18 |
| 50 | RM0.16460 | RM8.23 |
| 100 | RM0.14460 | RM14.46 |
| 250 | RM0.14056 | RM35.14 |
| 500 | RM0.13664 | RM68.32 |
| 1,000 | RM0.13097 | RM130.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12458 | RM1,245.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

