RT0402DRD07432RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 10,000
Unit Price: RM0.95000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.15037
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.05992
Datasheet

Direct


Susumu
In Stock: 11,059
Unit Price: RM0.39000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4,500
Unit Price: RM1.14000
Datasheet

Upgrade


Panasonic Industry
In Stock: 27,944
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.72563
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.39058
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.68888
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.68506
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.33773
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.26923
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM4.22703
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM2.62716
Datasheet
432 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD07432RL

DigiKey Part Number
311-2184-2-ND - Tape & Reel (TR)
311-2184-1-ND - Cut Tape (CT)
311-2184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD07432RL
Description
RES SMD 432 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
432 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD07432RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.21300RM2.13
25RM0.19840RM4.96
50RM0.18760RM9.38
100RM0.17690RM17.69
250RM0.16420RM41.05
500RM0.15540RM77.70
1,000RM0.14716RM147.16
5,000RM0.13097RM654.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.12516RM1,251.60
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900