10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0710KL

DigiKey Part Number
311-2217-2-ND - Tape & Reel (TR)
311-2217-1-ND - Cut Tape (CT)
311-2217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE0710KL
Description
RES SMD 10K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117,116
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14600RM1.46
25RM0.13560RM3.39
50RM0.12760RM6.38
100RM0.12060RM12.06
250RM0.11172RM27.93
500RM0.10568RM52.84
1,000RM0.10004RM100.04
5,000RM0.08874RM443.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08064RM806.40
20,000RM0.07719RM1,543.80
30,000RM0.07535RM2,260.50
50,000RM0.07322RM3,661.00
70,000RM0.07192RM5,034.40
100,000RM0.07063RM7,063.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900