10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0710RL

DigiKey Part Number
311-10UTR-ND - Tape & Reel (TR)
311-10UCT-ND - Cut Tape (CT)
311-10UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE0710RL
Description
RES SMD 10 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,027
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10600RM1.06
25RM0.10240RM2.56
50RM0.10080RM5.04
100RM0.09850RM9.85
250RM0.09644RM24.11
500RM0.09244RM46.22
1,000RM0.09030RM90.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08841RM884.10
20,000RM0.08056RM1,611.20
50,000RM0.07830RM3,915.00
70,000RM0.07692RM5,384.40
100,000RM0.07555RM7,555.00
120,000RM0.07489RM8,986.80
240,000RM0.07257RM17,416.80
250,000RM0.07244RM18,110.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900