
RT0402FRE07240KL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07240KLTR-ND - Tape & Reel (TR) 13-RT0402FRE07240KLCT-ND - Cut Tape (CT) 13-RT0402FRE07240KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07240KL |
Description | RES 240K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07240KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.04300 | RM0.43 |
| 25 | RM0.04240 | RM1.06 |
| 50 | RM0.04020 | RM2.01 |
| 100 | RM0.03820 | RM3.82 |
| 250 | RM0.03608 | RM9.02 |
| 500 | RM0.03216 | RM16.08 |
| 1,000 | RM0.02857 | RM28.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02813 | RM281.30 |
| 20,000 | RM0.02322 | RM464.40 |
| 30,000 | RM0.02240 | RM672.00 |
| 50,000 | RM0.02236 | RM1,118.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

