
RT0402FRE07261RL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07261RLTR-ND - Tape & Reel (TR) 13-RT0402FRE07261RLCT-ND - Cut Tape (CT) 13-RT0402FRE07261RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07261RL |
Description | RES SMD 261 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07261RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05500 | RM0.55 |
| 25 | RM0.05040 | RM1.26 |
| 50 | RM0.04720 | RM2.36 |
| 100 | RM0.04490 | RM4.49 |
| 250 | RM0.04144 | RM10.36 |
| 500 | RM0.03916 | RM19.58 |
| 1,000 | RM0.03704 | RM37.04 |
| 5,000 | RM0.03269 | RM163.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03109 | RM310.90 |
| 20,000 | RM0.02965 | RM593.00 |
| 30,000 | RM0.02889 | RM866.70 |
| 50,000 | RM0.02799 | RM1,399.50 |
| 70,000 | RM0.02745 | RM1,921.50 |
| 100,000 | RM0.02690 | RM2,690.00 |
| 120,000 | RM0.02664 | RM3,196.80 |
| 240,000 | RM0.02571 | RM6,170.40 |
| 250,000 | RM0.02566 | RM6,415.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

