
RT0402FRE0739RL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0739RLTR-ND - Tape & Reel (TR) 13-RT0402FRE0739RLCT-ND - Cut Tape (CT) 13-RT0402FRE0739RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0739RL |
Description | RES SMD 39 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0739RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.05900 | RM0.59 |
| 25 | RM0.05840 | RM1.46 |
| 50 | RM0.05600 | RM2.80 |
| 100 | RM0.05440 | RM5.44 |
| 250 | RM0.05232 | RM13.08 |
| 500 | RM0.03270 | RM16.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03617 | RM361.70 |
| 20,000 | RM0.02566 | RM513.20 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

