51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0751KL

DigiKey Part Number
13-RT0402FRE0751KLTR-ND - Tape & Reel (TR)
13-RT0402FRE0751KLCT-ND - Cut Tape (CT)
13-RT0402FRE0751KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0751KL
Description
RES SMD 51K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0751KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,454
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.04700RM0.47
25RM0.04560RM1.14
50RM0.04420RM2.21
100RM0.04020RM4.02
250RM0.03704RM9.26
500RM0.03270RM16.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03215RM321.50
20,000RM0.02965RM593.00
30,000RM0.02889RM866.70
50,000RM0.02799RM1,399.50
70,000RM0.02745RM1,921.50
100,000RM0.02690RM2,690.00
120,000RM0.02664RM3,196.80
240,000RM0.02571RM6,170.40
250,000RM0.02566RM6,415.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900