
RT0603BRD071K2L | |
|---|---|
DigiKey Part Number | YAG1563TR-ND - Tape & Reel (TR) YAG1563CT-ND - Cut Tape (CT) YAG1563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD071K2L |
Description | RES SMD 1.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD071K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.25200 | RM2.52 |
| 25 | RM0.23480 | RM5.87 |
| 50 | RM0.22220 | RM11.11 |
| 100 | RM0.21000 | RM21.00 |
| 250 | RM0.19480 | RM48.70 |
| 500 | RM0.18424 | RM92.12 |
| 1,000 | RM0.17462 | RM174.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15559 | RM777.95 |
| 10,000 | RM0.14878 | RM1,487.80 |
| 15,000 | RM0.14515 | RM2,177.25 |
| 25,000 | RM0.14094 | RM3,523.50 |
| 35,000 | RM0.13837 | RM4,842.95 |
| 50,000 | RM0.13582 | RM6,791.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

