
RT0603BRD0732R4L | |
|---|---|
DigiKey Part Number | 13-RT0603BRD0732R4LTR-ND - Tape & Reel (TR) 13-RT0603BRD0732R4LCT-ND - Cut Tape (CT) 13-RT0603BRD0732R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0732R4L |
Description | RES SMD 32.4 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0732R4L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.26500 | RM2.65 |
| 25 | RM0.24800 | RM6.20 |
| 50 | RM0.23380 | RM11.69 |
| 100 | RM0.22080 | RM22.08 |
| 250 | RM0.20508 | RM51.27 |
| 500 | RM0.19394 | RM96.97 |
| 1,000 | RM0.18383 | RM183.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15599 | RM779.95 |
| 10,000 | RM0.14916 | RM1,491.60 |
| 15,000 | RM0.14552 | RM2,182.80 |
| 25,000 | RM0.14130 | RM3,532.50 |
| 35,000 | RM0.13872 | RM4,855.20 |
| 50,000 | RM0.13617 | RM6,808.50 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

