
RT0603BRD0747RL | |
|---|---|
DigiKey Part Number | YAG1668TR-ND - Tape & Reel (TR) YAG1668CT-ND - Cut Tape (CT) YAG1668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0747RL |
Description | RES SMD 47 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0747RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.19700 | RM1.97 |
| 25 | RM0.19240 | RM4.81 |
| 50 | RM0.18920 | RM9.46 |
| 100 | RM0.18480 | RM18.48 |
| 250 | RM0.18092 | RM45.23 |
| 500 | RM0.17462 | RM87.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16477 | RM823.85 |
| 10,000 | RM0.15271 | RM1,527.10 |
| 15,000 | RM0.13458 | RM2,018.70 |
| 25,000 | RM0.13025 | RM3,256.25 |
| 35,000 | RM0.13001 | RM4,550.35 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

