
RT0603BRD0768RL | |
|---|---|
DigiKey Part Number | YAG1717TR-ND - Tape & Reel (TR) YAG1717CT-ND - Cut Tape (CT) YAG1717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0768RL |
Description | RES SMD 68 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0768RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.58700 | RM5.87 |
| 25 | RM0.46640 | RM11.66 |
| 50 | RM0.34600 | RM17.30 |
| 100 | RM0.28920 | RM28.92 |
| 250 | RM0.25312 | RM63.28 |
| 500 | RM0.17462 | RM87.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18486 | RM924.30 |
| 10,000 | RM0.16879 | RM1,687.90 |
| 15,000 | RM0.16276 | RM2,441.40 |
| 25,000 | RM0.15673 | RM3,918.25 |
| 35,000 | RM0.13025 | RM4,558.75 |
| 50,000 | RM0.13001 | RM6,500.50 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

