
RT0603BRD1020KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD1020KLTR-ND - Tape & Reel (TR) 13-RT0603BRD1020KLCT-ND - Cut Tape (CT) 13-RT0603BRD1020KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD1020KL |
Description | RES 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.22100 | RM2.21 |
| 25 | RM0.21280 | RM5.32 |
| 50 | RM0.20480 | RM10.24 |
| 100 | RM0.18870 | RM18.87 |
| 250 | RM0.18092 | RM45.23 |
| 500 | RM0.15556 | RM77.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16879 | RM1,687.90 |
| 20,000 | RM0.15673 | RM3,134.60 |
| 30,000 | RM0.13133 | RM3,939.90 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

