RT0603BRE072KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 37,395
Unit Price: RM1.14000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM2.74247
Datasheet

Upgrade


Panasonic Industry
In Stock: 161,953
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 911
Unit Price: RM0.95000
Datasheet

Upgrade


Panasonic Industry
In Stock: 55,841
Unit Price: RM1.38000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,832
Unit Price: RM1.73000
Datasheet

Upgrade


Vishay
In Stock: 19,554
Unit Price: RM0.43000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM1.46446
Datasheet

Upgrade


Susumu
In Stock: 58,933
Unit Price: RM1.50000
Datasheet

Upgrade


Susumu
In Stock: 791
Unit Price: RM3.19000
Datasheet

Upgrade


Susumu
In Stock: 2,171
Unit Price: RM2.17000
Datasheet

Upgrade


Susumu
In Stock: 77,691
Unit Price: RM0.39000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.26781
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.72374
Datasheet
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE072KL

DigiKey Part Number
YAG2316TR-ND - Tape & Reel (TR)
YAG2316CT-ND - Cut Tape (CT)
YAG2316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE072KL
Description
RES SMD 2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE072KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.31900RM3.19
25RM0.29640RM7.41
50RM0.27980RM13.99
100RM0.26440RM26.44
250RM0.24524RM61.31
500RM0.23206RM116.03
1,000RM0.22001RM220.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.19638RM981.90
10,000RM0.18794RM1,879.40
15,000RM0.18346RM2,751.90
25,000RM0.17825RM4,456.25
35,000RM0.17508RM6,127.80
50,000RM0.17194RM8,597.00
60,000RM0.17041RM10,224.60
120,000RM0.16507RM19,808.40
125,000RM0.16478RM20,597.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900