73.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE0773K2L

DigiKey Part Number
YAG4775TR-ND - Tape & Reel (TR)
YAG4775CT-ND - Cut Tape (CT)
YAG4775DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE0773K2L
Description
RES SMD 73.2KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
73.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE0773K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,471
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.31900RM3.19
25RM0.29640RM7.41
50RM0.27980RM13.99
100RM0.26440RM26.44
250RM0.24524RM61.31
500RM0.23206RM116.03
1,000RM0.22001RM220.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.19638RM981.90
10,000RM0.18794RM1,879.40
15,000RM0.18346RM2,751.90
25,000RM0.17825RM4,456.25
35,000RM0.17508RM6,127.80
50,000RM0.17194RM8,597.00
60,000RM0.17041RM10,224.60
120,000RM0.16507RM19,808.40
125,000RM0.16478RM20,597.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900