
RT0603BRE0793K1L | |
|---|---|
DigiKey Part Number | YAG4787TR-ND - Tape & Reel (TR) YAG4787CT-ND - Cut Tape (CT) YAG4787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0793K1L |
Description | RES SMD 93.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0793K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.31900 | RM3.19 |
| 25 | RM0.29640 | RM7.41 |
| 50 | RM0.27980 | RM13.99 |
| 100 | RM0.26440 | RM26.44 |
| 250 | RM0.24524 | RM61.31 |
| 500 | RM0.23206 | RM116.03 |
| 1,000 | RM0.22001 | RM220.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19638 | RM981.90 |
| 10,000 | RM0.18794 | RM1,879.40 |
| 15,000 | RM0.18346 | RM2,751.90 |
| 25,000 | RM0.17825 | RM4,456.25 |
| 35,000 | RM0.17508 | RM6,127.80 |
| 50,000 | RM0.17194 | RM8,597.00 |
| 60,000 | RM0.17041 | RM10,224.60 |
| 120,000 | RM0.16507 | RM19,808.40 |
| 125,000 | RM0.16478 | RM20,597.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

