RT0603CRD071KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 35,661
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 175,332
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 20,863
Unit Price: RM0.95000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,298
Unit Price: RM1.38000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,820
Unit Price: RM1.73000
Datasheet

Upgrade


Vishay
In Stock: 4,150
Unit Price: RM1.46000
Datasheet

Upgrade


Vishay
In Stock: 18,971
Unit Price: RM0.43000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM1.26000
Datasheet

Upgrade


Susumu
In Stock: 8,929
Unit Price: RM1.50000
Datasheet

Upgrade


Susumu
In Stock: 2,816
Unit Price: RM3.19000
Datasheet

Upgrade


Susumu
In Stock: 4,546
Unit Price: RM2.17000
Datasheet

Upgrade


Susumu
In Stock: 337,986
Unit Price: RM0.39000
Datasheet

Upgrade


Susumu
In Stock: 1,285
Unit Price: RM2.05000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.72374
Datasheet
1 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD071KL

DigiKey Part Number
RT0603CRD071KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD071KL
Description
RES SMD 1K OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.30187RM1,509.35
Manufacturers Standard Package
Unit Price without VAT:RM0.30187
Unit Price with VAT:RM0.33206