RT0603CRE0712K0L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM1.62000
Datasheet

Upgrade


YAGEO
In Stock: 9,470
Unit Price: RM1.14000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM1.58000
Datasheet

Upgrade


YAGEO
In Stock: 10,000
Unit Price: RM0.55000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM2.74247
Datasheet

Upgrade


Panasonic Industry
In Stock: 16,718
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 118
Unit Price: RM1.38000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,552
Unit Price: RM1.38000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,073
Unit Price: RM1.73000
Datasheet

Upgrade


Vishay
In Stock: 7,222
Unit Price: RM0.43000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.69700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.02125
Datasheet

Upgrade


Susumu
In Stock: 186,804
Unit Price: RM0.39000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.72374
Datasheet
12 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE0712K0L

DigiKey Part Number
RT0603CRE0712K0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE0712K0L
Description
RES SMD 12K OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE0712K0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.20836RM1,041.80
Manufacturers Standard Package
Unit Price without VAT:RM0.20836
Unit Price with VAT:RM0.22920