4.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD074K3L

DigiKey Part Number
311-4.3KDTR-ND - Tape & Reel (TR)
311-4.3KDCT-ND - Cut Tape (CT)
311-4.3KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD074K3L
Description
RES SMD 4.3K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD074K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.13000RM1.30
25RM0.12440RM3.11
50RM0.12060RM6.03
100RM0.11660RM11.66
250RM0.09520RM23.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.11253RM562.65
10,000RM0.10047RM1,004.70
15,000RM0.09042RM1,356.30
25,000RM0.08038RM2,009.50
35,000RM0.07322RM2,562.70
60,000RM0.07250RM4,350.00
120,000RM0.07001RM8,401.20
125,000RM0.06987RM8,733.75
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300