
RT0603DRD076K34L | |
|---|---|
DigiKey Part Number | 311-6.34KDTR-ND - Tape & Reel (TR) 311-6.34KDCT-ND - Cut Tape (CT) 311-6.34KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD076K34L |
Description | RES SMD 6.34KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD076K34L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08452 | RM422.60 |
| 10,000 | RM0.08064 | RM806.40 |
| 15,000 | RM0.07857 | RM1,178.55 |
| 25,000 | RM0.07616 | RM1,904.00 |
| 35,000 | RM0.07469 | RM2,614.15 |
| 50,000 | RM0.07322 | RM3,661.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 25 | RM0.13560 | RM3.39 |
| 50 | RM0.12760 | RM6.38 |
| 100 | RM0.12060 | RM12.06 |
| 250 | RM0.11172 | RM27.93 |
| 500 | RM0.10568 | RM52.84 |
| 1,000 | RM0.10004 | RM100.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.20100 | RM2.01 |
| 25 | RM0.18440 | RM4.61 |
| 50 | RM0.16860 | RM8.43 |
| 100 | RM0.13670 | RM13.67 |
| 250 | RM0.10040 | RM25.10 |
| 500 | RM0.09526 | RM47.63 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

