
RT0603DRE07309KL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07309KLTR-ND - Tape & Reel (TR) 13-RT0603DRE07309KLCT-ND - Cut Tape (CT) 13-RT0603DRE07309KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07309KL |
Description | RES SMD 309K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 309 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07309KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08300 | RM0.83 |
| 25 | RM0.07880 | RM1.97 |
| 50 | RM0.07240 | RM3.62 |
| 100 | RM0.06820 | RM6.82 |
| 250 | RM0.06432 | RM16.08 |
| 500 | RM0.05312 | RM26.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06028 | RM301.40 |
| 10,000 | RM0.05224 | RM522.40 |
| 15,000 | RM0.04622 | RM693.30 |
| 25,000 | RM0.04019 | RM1,004.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

