13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRD0713KL

DigiKey Part Number
13-RT0603FRD0713KLTR-ND - Tape & Reel (TR)
13-RT0603FRD0713KLCT-ND - Cut Tape (CT)
13-RT0603FRD0713KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRD0713KL
Description
RES SMD 13K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRD0713KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,055
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08700RM0.87
25RM0.08680RM2.17
50RM0.08440RM4.22
100RM0.08230RM8.23
250RM0.08036RM20.09
500RM0.07856RM39.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06961RM348.05
10,000RM0.06637RM663.70
15,000RM0.06464RM969.60
25,000RM0.06262RM1,565.50
35,000RM0.06139RM2,148.65
50,000RM0.06016RM3,008.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900