14 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0714KL

DigiKey Part Number
13-RT0603FRE0714KLTR-ND - Tape & Reel (TR)
13-RT0603FRE0714KLCT-ND - Cut Tape (CT)
13-RT0603FRE0714KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0714KL
Description
RES SMD 14K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0714KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,065
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.04300RM0.43
25RM0.04080RM1.02
50RM0.03860RM1.93
100RM0.03620RM3.62
250RM0.03372RM8.43
500RM0.03192RM15.96
1,000RM0.03010RM30.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02655RM132.75
10,000RM0.02523RM252.30
15,000RM0.02453RM367.95
25,000RM0.02370RM592.50
35,000RM0.02319RM811.65
50,000RM0.02268RM1,134.00
60,000RM0.02243RM1,345.80
120,000RM0.02156RM2,587.20
125,000RM0.02151RM2,688.75
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900