
RC0603FR-079M1L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-079M1LTR-ND - Tape & Reel (TR) 13-RC0603FR-079M1LCT-ND - Cut Tape (CT) 13-RC0603FR-079M1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-079M1L |
Description | RES 9.1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-079M1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.02800 | RM0.28 |
| 25 | RM0.02680 | RM0.67 |
| 50 | RM0.02440 | RM1.22 |
| 100 | RM0.02250 | RM2.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02009 | RM100.45 |
| 10,000 | RM0.01608 | RM160.80 |
| 15,000 | RM0.01206 | RM180.90 |
| 25,000 | RM0.01136 | RM284.00 |
| 50,000 | RM0.01082 | RM541.00 |
| 60,000 | RM0.01057 | RM634.20 |
| 120,000 | RM0.00974 | RM1,168.80 |
| 125,000 | RM0.00969 | RM1,211.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

