
RT0603FRE07634RL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07634RLTR-ND - Tape & Reel (TR) 13-RT0603FRE07634RLCT-ND - Cut Tape (CT) 13-RT0603FRE07634RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07634RL |
Description | RES SMD 634 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07634RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.04300 | RM0.43 |
| 25 | RM0.04080 | RM1.02 |
| 50 | RM0.03860 | RM1.93 |
| 100 | RM0.03620 | RM3.62 |
| 250 | RM0.03372 | RM8.43 |
| 500 | RM0.03192 | RM15.96 |
| 1,000 | RM0.03010 | RM30.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02655 | RM132.75 |
| 10,000 | RM0.02523 | RM252.30 |
| 15,000 | RM0.02453 | RM367.95 |
| 25,000 | RM0.02370 | RM592.50 |
| 35,000 | RM0.02319 | RM811.65 |
| 50,000 | RM0.02268 | RM1,134.00 |
| 60,000 | RM0.02243 | RM1,345.80 |
| 120,000 | RM0.02156 | RM2,587.20 |
| 125,000 | RM0.02151 | RM2,688.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

