
RT0603FRE077K5L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE077K5LTR-ND - Tape & Reel (TR) 13-RT0603FRE077K5LCT-ND - Cut Tape (CT) 13-RT0603FRE077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE077K5L |
Description | RES SMD 7.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE077K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.03900 | RM0.39 |
| 25 | RM0.03800 | RM0.95 |
| 50 | RM0.03620 | RM1.81 |
| 100 | RM0.03230 | RM3.23 |
| 250 | RM0.03184 | RM7.96 |
| 1,000 | RM0.03010 | RM30.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02411 | RM120.55 |
| 10,000 | RM0.02370 | RM237.00 |
| 15,000 | RM0.02319 | RM347.85 |
| 50,000 | RM0.02268 | RM1,134.00 |
| 60,000 | RM0.02243 | RM1,345.80 |
| 120,000 | RM0.02156 | RM2,587.20 |
| 125,000 | RM0.02151 | RM2,688.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

