22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE1322KL

DigiKey Part Number
13-RT0603FRE1322KLTR-ND - Tape & Reel (TR)
13-RT0603FRE1322KLCT-ND - Cut Tape (CT)
13-RT0603FRE1322KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE1322KL
Description
RES 22K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE1322KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,467
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.20100RM2.01
25RM0.15120RM3.78
50RM0.10080RM5.04
100RM0.07640RM7.64
250RM0.06432RM16.08
500RM0.05626RM28.13
1,000RM0.02656RM26.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.03215RM643.00
40,000RM0.02178RM871.20
60,000RM0.02138RM1,282.80
200,000RM0.02099RM4,198.00
240,000RM0.02079RM4,989.60
480,000RM0.02012RM9,657.60
500,000RM0.02009RM10,045.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100