150 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRB07150KL

DigiKey Part Number
13-RT0805BRB07150KLTR-ND - Tape & Reel (TR)
13-RT0805BRB07150KLCT-ND - Cut Tape (CT)
13-RT0805BRB07150KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRB07150KL
Description
RES SMD 150K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRB07150KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,596
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.43400RM14.34
25RM1.32840RM33.21
50RM1.25520RM62.76
100RM1.18670RM118.67
250RM1.10492RM276.23
500RM1.04930RM524.65
1,000RM0.99918RM999.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.85960RM4,298.00
10,000RM0.82735RM8,273.50
15,000RM0.81033RM12,154.95
25,000RM0.79069RM19,767.25
35,000RM0.77878RM27,257.30
50,000RM0.76830RM38,415.00
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300