RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRB0720KL

DigiKey Part Number
YAG4812TR-ND - Tape & Reel (TR)
YAG4812CT-ND - Cut Tape (CT)
YAG4812DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRB0720KL
Description
RES SMD 20K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRB0720KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.61000RM2.61
10RM1.71500RM17.15
25RM1.64160RM41.04
50RM1.56920RM78.46
100RM1.46760RM146.76
250RM1.36668RM341.67
500RM1.01764RM508.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.34520RM6,726.00
10,000RM1.24635RM12,463.50
Manufacturers Standard Package
Unit Price without VAT:RM2.61000
Unit Price with VAT:RM2.87100