
RT0805BRB0720KL | |
|---|---|
DigiKey Part Number | YAG4812TR-ND - Tape & Reel (TR) YAG4812CT-ND - Cut Tape (CT) YAG4812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB0720KL |
Description | RES SMD 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.43400 | RM14.34 |
| 25 | RM1.32840 | RM33.21 |
| 50 | RM1.25520 | RM62.76 |
| 100 | RM1.18670 | RM118.67 |
| 250 | RM1.10492 | RM276.23 |
| 500 | RM1.04930 | RM524.65 |
| 1,000 | RM0.99918 | RM999.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.85960 | RM4,298.00 |
| 10,000 | RM0.82735 | RM8,273.50 |
| 15,000 | RM0.81033 | RM12,154.95 |
| 25,000 | RM0.79069 | RM19,767.25 |
| 35,000 | RM0.77878 | RM27,257.30 |
| 50,000 | RM0.76830 | RM38,415.00 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

