1.15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE071K15L

DigiKey Part Number
13-RT0402FRE071K15LTR-ND - Tape & Reel (TR)
13-RT0402FRE071K15LCT-ND - Cut Tape (CT)
13-RT0402FRE071K15LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE071K15L
Description
RES SMD 1.15K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE071K15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,916
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.05500RM0.55
25RM0.05200RM1.30
50RM0.04960RM2.48
100RM0.04690RM4.69
250RM0.04364RM10.91
500RM0.04114RM20.57
1,000RM0.03889RM38.89
5,000RM0.03433RM171.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03109RM310.90
20,000RM0.02965RM593.00
30,000RM0.02889RM866.70
50,000RM0.02799RM1,399.50
70,000RM0.02745RM1,921.50
100,000RM0.02690RM2,690.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900