
RT0805BRD07110KL | |
|---|---|
DigiKey Part Number | YAG1764TR-ND - Tape & Reel (TR) YAG1764CT-ND - Cut Tape (CT) YAG1764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07110KL |
Description | RES SMD 110K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07110KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.26400 | RM2.64 |
| 25 | RM0.25520 | RM6.38 |
| 50 | RM0.24500 | RM12.25 |
| 100 | RM0.23320 | RM23.32 |
| 250 | RM0.22112 | RM55.28 |
| 500 | RM0.20780 | RM103.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20898 | RM1,044.90 |
| 10,000 | RM0.19491 | RM1,949.10 |
| 15,000 | RM0.18085 | RM2,712.75 |
| 25,000 | RM0.16521 | RM4,130.25 |
| 50,000 | RM0.16222 | RM8,111.00 |
| 60,000 | RM0.16077 | RM9,646.20 |
| 120,000 | RM0.15570 | RM18,684.00 |
| 125,000 | RM0.15542 | RM19,427.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

