
RT0805BRD07191RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRD07191RLTR-ND - Tape & Reel (TR) 13-RT0805BRD07191RLCT-ND - Cut Tape (CT) 13-RT0805BRD07191RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07191RL |
Description | RES SMD 191 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07191RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.22900 | RM2.29 |
| 25 | RM0.22680 | RM5.67 |
| 50 | RM0.22540 | RM11.27 |
| 100 | RM0.22100 | RM22.10 |
| 250 | RM0.21308 | RM53.27 |
| 500 | RM0.20780 | RM103.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16477 | RM823.85 |
| 10,000 | RM0.15673 | RM1,567.30 |
| 15,000 | RM0.15570 | RM2,335.50 |
| 25,000 | RM0.15542 | RM3,885.50 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

