
RT0805BRD071K2L | |
|---|---|
DigiKey Part Number | YAG1810TR-ND - Tape & Reel (TR) YAG1810CT-ND - Cut Tape (CT) YAG1810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD071K2L |
Description | RES SMD 1.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD071K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.70900 | RM7.09 |
| 25 | RM0.28040 | RM7.01 |
| 50 | RM0.26400 | RM13.20 |
| 100 | RM0.24980 | RM24.98 |
| 250 | RM0.23168 | RM57.92 |
| 500 | RM0.21922 | RM109.61 |
| 1,000 | RM0.20784 | RM207.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20898 | RM1,044.90 |
| 10,000 | RM0.20094 | RM2,009.40 |
| 15,000 | RM0.19491 | RM2,923.65 |
| 25,000 | RM0.18888 | RM4,722.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

