RT0805BRD07280RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.21094
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: RM0.28288
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: RM0.10925
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: RM0.06601
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.17525
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.38771
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM0.50382
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM0.58750
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM0.60912
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.22898
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.38931
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.17690
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.81648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.07503
Datasheet
280 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD07280RL

DigiKey Part Number
YAG4871TR-ND - Tape & Reel (TR)
YAG4871CT-ND - Cut Tape (CT)
YAG4871DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD07280RL
Description
RES SMD 280 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
280 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD07280RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.19839RM991.95
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100