
RT0805BRD075R1L | |
|---|---|
DigiKey Part Number | YAG4927TR-ND - Tape & Reel (TR) YAG4927CT-ND - Cut Tape (CT) YAG4927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD075R1L |
Description | RES SMD 5.1 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD075R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.76400 | RM7.64 |
| 25 | RM0.70920 | RM17.73 |
| 50 | RM0.66980 | RM33.49 |
| 100 | RM0.63240 | RM63.24 |
| 250 | RM0.58784 | RM146.96 |
| 500 | RM0.55736 | RM278.68 |
| 1,000 | RM0.52973 | RM529.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.45327 | RM2,266.35 |
| 10,000 | RM0.43518 | RM4,351.80 |
| 15,000 | RM0.42560 | RM6,384.00 |
| 25,000 | RM0.41453 | RM10,363.25 |
| 35,000 | RM0.40780 | RM14,273.00 |
| 50,000 | RM0.40114 | RM20,057.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

