6.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD076K49L

DigiKey Part Number
YAG1965TR-ND - Tape & Reel (TR)
YAG1965CT-ND - Cut Tape (CT)
YAG1965DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD076K49L
Description
RES SMD 6.49K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD076K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.31500RM3.15
25RM0.29320RM7.33
50RM0.27740RM13.87
100RM0.26200RM26.20
250RM0.24316RM60.79
500RM0.23018RM115.09
1,000RM0.21824RM218.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.18542RM927.10
10,000RM0.17741RM1,774.10
15,000RM0.17316RM2,597.40
25,000RM0.16822RM4,205.50
35,000RM0.16521RM5,782.35
50,000RM0.16222RM8,111.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900