
RT0805BRD076K65L | |
|---|---|
DigiKey Part Number | YAG4933TR-ND - Tape & Reel (TR) YAG4933CT-ND - Cut Tape (CT) YAG4933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD076K65L |
Description | RES SMD 6.65K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD076K65L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.31500 | RM3.15 |
| 25 | RM0.29320 | RM7.33 |
| 50 | RM0.27740 | RM13.87 |
| 100 | RM0.26200 | RM26.20 |
| 250 | RM0.24316 | RM60.79 |
| 500 | RM0.23018 | RM115.09 |
| 1,000 | RM0.21824 | RM218.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18542 | RM927.10 |
| 10,000 | RM0.17741 | RM1,774.10 |
| 15,000 | RM0.17316 | RM2,597.40 |
| 25,000 | RM0.16822 | RM4,205.50 |
| 35,000 | RM0.16521 | RM5,782.35 |
| 50,000 | RM0.16222 | RM8,111.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

