
RT0805BRE07470KL | |
|---|---|
DigiKey Part Number | YAG4988TR-ND - Tape & Reel (TR) YAG4988CT-ND - Cut Tape (CT) YAG4988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07470KL |
Description | RES SMD 470K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.33500 | RM3.35 |
| 25 | RM0.33080 | RM8.27 |
| 50 | RM0.32940 | RM16.47 |
| 100 | RM0.32150 | RM32.15 |
| 250 | RM0.31348 | RM78.37 |
| 500 | RM0.30456 | RM152.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.24515 | RM1,225.75 |
| 10,000 | RM0.23309 | RM2,330.90 |
| 15,000 | RM0.23049 | RM3,457.35 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

