
RT0805BRE0751K1L | |
|---|---|
DigiKey Part Number | YAG4994TR-ND - Tape & Reel (TR) YAG4994CT-ND - Cut Tape (CT) YAG4994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0751K1L |
Description | RES SMD 51.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0751K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.46100 | RM4.61 |
| 25 | RM0.43040 | RM10.76 |
| 50 | RM0.40580 | RM20.29 |
| 100 | RM0.38340 | RM38.34 |
| 250 | RM0.35588 | RM88.97 |
| 500 | RM0.33702 | RM168.51 |
| 1,000 | RM0.31981 | RM319.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27255 | RM1,362.75 |
| 10,000 | RM0.26117 | RM2,611.70 |
| 15,000 | RM0.25513 | RM3,826.95 |
| 25,000 | RM0.24812 | RM6,203.00 |
| 35,000 | RM0.24387 | RM8,535.45 |
| 50,000 | RM0.23964 | RM11,982.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

