RT0805CRD07365RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM30.96860
Datasheet

Upgrade


YAGEO
In Stock: 3,882
Unit Price: RM28.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM34.98800
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,809
Unit Price: RM17.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM13.62640
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM83.56800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM101.03400
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM101.03400
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM31.60000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM49.65800
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM10.94960
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM35.38180
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM135.42840
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM178.31400
Datasheet
365 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRD07365RL

DigiKey Part Number
RT0805CRD07365RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRD07365RL
Description
RES SMD 365 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
365 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRD07365RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.31478RM1,573.90
Manufacturers Standard Package
Unit Price without VAT:RM0.31478
Unit Price with VAT:RM0.34626